
Wideband RF amplifier, general purpose, 2.4GHz frequency, 21.4dB gain, 4.5dB noise figure, and 12.1dBm P1dB. Features a 6-pin TSSOP surface mount package with tin contact plating. Operates from a 3V supply voltage with 33.3mA typical current consumption. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the NXP BGA2771,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGA2771,115 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Frequency | 2.4GHz |
| Gain | 21.4dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 33.3mA |
| Operating Supply Voltage | 3V |
| P1dB | 12.1dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 1GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2771,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.