
The BGA2800,115 is a 6-channel RF amplifier with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It operates at a maximum frequency of 2.2GHz and has a maximum power dissipation of 200mW. The amplifier is packaged in a TSSOP package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA2800,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Gain | 20.2dB |
| Lead Free | Lead Free |
| Max Frequency | 2.2GHz |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 6 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -2dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Test Frequency | 2.15GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2800,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
