
Single RF amplifier IC operating up to 3GHz, featuring 23dB gain and a 3.4dB noise figure. This surface-mount device supports I2C and SPI interfaces, with a 3.3V maximum supply voltage and 2.7V minimum. It includes 128B RAM, 3.5KB FLASH memory, and 11 programmable I/O pins, all within a 6-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA2803,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Gain | 23dB |
| Interface | I2C, SPI |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.3V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 3.4dB |
| Number of Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 0 Hz to 2.2 GHz |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 3V |
| P1dB | -8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Supply Current | 5.8mA |
| Test Frequency | 2.15GHz |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2803,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
