NXP BGA2818,115 technical specifications.
| Package/Case | TSSOP |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.2 GHz |
| Operating Supply Current | 16.9mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19.9mA |
| Test Frequency | 2.15GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA2818,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
