Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA2867,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 2800MHz |
| Typical Output Power Range | 4 to 10dBm |
| Maximum Operating Frequency | 3200MHz |
| Typical 3dB Bandwidth | 3000MHz |
| Typical Power Gain | 26.4@2150MHzdB |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGA2867,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.