
This SOT-243AA surface mount RF amplifier has a gain of 12dB and operates at frequencies up to 1.006GHz. It has a maximum operating temperature range of -40 to 85°C and is lead free. The amplifier is packaged in a TO-243AA package and is mounted on the surface of a printed circuit board. It is RoHS compliant and is available in a cut tape packaging format.
Sign in to ask questions about the NXP BGA3012,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGA3012,115 technical specifications.
| Package/Case | TO-243AA |
| Contact Plating | Tin |
| Frequency | 5MHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Frequency | 1.006GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 3.2dB |
| Operating Supply Current | 70mA |
| P1dB | 18dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA3012,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
