
The NXP BGA3018,115 is a surface mount RF amplifier with a package quantity of one and a packaging style of cut tape. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 1.006GHz. The amplifier has a gain of 18dB and a noise figure of 2.5dB. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA3018,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Contact Plating | Tin |
| Frequency | 5MHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Frequency | 1.006GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Operating Supply Current | 75mA |
| P1dB | 18dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA3018,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
