NXP BGA3031J technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold, Silver |
| Frequency | 85MHz |
| Gain | 34dB |
| Max Frequency | 85MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.625W |
| Max Supply Current | 325mA |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Operating Supply Current | 325mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA3031J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
