NXP BGA3031X technical specifications.
| Package/Case | VQFN |
| Frequency | 85MHz |
| Gain | 34dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.625W |
| Noise Figure | 3.5dB |
| Operating Frequency | 5 MHz to 85 MHz |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA3031X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
