
The 400MHz to 2.7GHz RF amplifier is a single-channel device with a gain of 17dB and a noise figure of 4dB. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 3.9V. The amplifier is packaged in a surface-mount HVSON package and is RoHS compliant. It is not radiation hardened and is available in quantities of 6000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA6130,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSON |
| Frequency | 400MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 2.7 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.6V |
| P1dB | 29dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Test Frequency | 915MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA6130,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
