NXP BGA6589 technical specifications.
| Amplifier Type | POWER |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA6589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.