
Single-channel RF amplifier in a SOT-89 package, designed for surface mounting. Features 17dB gain, 3.3dB noise figure, and 20dBm P1dB at 1.95GHz. Operates from 100MHz to 3GHz with a maximum supply voltage of 6V and typical operating current of 81mA. Maximum power dissipation is 800mW, with an operating temperature range of -40°C to 85°C. Tin contact plating and lead-free construction ensure RoHS compliance.
NXP BGA6589,135 technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 81mA |
| Operating Supply Voltage | 4.8V |
| P1dB | 20dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 89mA |
| Test Frequency | 1.95GHz |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA6589,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
