
The BGA7024,115 is a surface mount RF amplifier with a frequency range of 400MHz to 2.7GHz. It operates from a 5V supply and has a maximum supply current of 125mA. The amplifier is packaged in a TO-243AA package and is available in quantities of 1000. It is RoHS compliant and has a noise figure of 3.7dB. The amplifier's maximum operating temperature is 85°C and it can operate at temperatures as low as -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA7024,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Frequency | 400MHz |
| Gain | 15dB |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Operating Frequency | 400 MHz to 2.7 GHz |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| P1dB | 25.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7024,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
