
The BGA7124,118 is a surface mount, non-lead-frame MMIC amplifier with a typical output power range of 20 to 30 milliwatts and a maximum operating frequency of 2700 MHz. It is packaged in a heat sinked very thin small outline no lead, exposed pad (HVSON EP) package with 8 pins and a maximum seated plane height of 1 millimeter. The amplifier is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius.
Sign in to ask questions about the NXP BGA7124,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGA7124,118 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | HVSON EP |
| Package Description | Heat Sinked Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 2700MHz |
| Typical Power Gain | 14.2@2445MHzdB |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGA7124,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.