
400MHz - 2700MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, 0.85 MM HEIGHT, LEADLESS, THIN, PLASTIC, SOT-908-1, MO-229, HVSON-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA7127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Gain | 12dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
