
The BGA7130,118 is a 1-channel RF amplifier from NXP with a frequency range of 400MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The amplifier is lead-free and RoHS compliant, making it suitable for surface mount applications. It consumes an operating supply current of 450mA and has a noise figure of 5dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA7130,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSON |
| Frequency | 400MHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 5V |
| P1dB | 30dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 510mA |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7130,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
