Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGA7204,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 400MHz |
| Gain | 18.5dB |
| Max Frequency | 2.75GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 133mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 5V |
| P1dB | 20.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7204,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
