NXP BGA7351515 technical specifications.
| Frequency | 500MHz |
| Gain | 21.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 2 |
| Operating Frequency | 50 MHz to 250 MHz |
| Operating Supply Current | 280mA |
| Operating Supply Voltage | 5V |
| P1dB | 15.8dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Supply Current | 200mA |
| Test Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7351515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.