The NXP BGB203/H1/S06-T is a 2.4GHz RF IC with a 32-bit ARM core and 268KB of FLASH memory. It is packaged in a lead-free SIP format. The device operates over a wide range of temperatures, and its sensitivity is -85dBm. The IC is designed for use in RF and wireless applications, and it is available in quantities of 2500 per reel.
NXP BGB203/H1/S06-T technical specifications.
| Package/Case | SIP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Memory Size | 268KB |
| Memory Type | FLASH, |
| Output Power (dBm) | 5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -85dBm |
| Thickness | 1.3mm |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BGB203/H1/S06-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.