Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGD804,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-115 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 860 MHz |
| Operating Supply Current | 395mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 410mA |
| RoHS | Compliant |
Download the complete datasheet for NXP BGD804,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
