NXP BGD814,112 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-115 |
| Contact Plating | Gold |
| Height | 20.8mm |
| Length | 44.75mm |
| Max Frequency | 870MHz |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 870 MHz |
| Operating Supply Current | 395mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 410mA |
| Test Frequency | 870MHz |
| Width | 13.75mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BGD814,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
