The BGD885 is a single-channel RF amplifier from NXP, operating within a temperature range of -20°C to 100°C. It is designed to function with a supply voltage of 24V and a current consumption of 450mA. The amplifier is packaged in a lead-free SOT-115D package and is compliant with RoHS regulations. Its operating frequency is 860 MHz, with a noise figure of 8 dB.
Checking distributor stock and pricing after the page loads.
NXP BGD885 technical specifications.
| Package/Case | SOT-115 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Noise Figure | 8dB |
| Number of Channels | 1 |
| Operating Frequency | 860 MHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 450mA |
| Test Frequency | 860MHz |
| RoHS | Compliant |
No datasheet is available for this part.