NXP BGF844,127 technical specifications.
| Package Family Name | SOT-365C |
| Package/Case | SOT-365C |
| Package Description | Small-Outline Transistor |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 48.4 |
| Package Width (mm) | 9.5 |
| Package Height (mm) | 18.6 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 894MHz |
| Maximum Input VSWR | 2 |
| Typical Power Gain | 30@894MHzdB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8541290075 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGF844,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.