
RF/Microwave Amplifier, 920 MHz - 960 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, PLASTIC, SOT-365C, 3 PIN
NXP BGF944 technical specifications.
| Package/Case | SOT-365 |
| Gain | 29dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Frequency | 960 MHz |
| Output Power | 2.5W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BGF944 to view detailed technical specifications.
No datasheet is available for this part.