Sign in to ask questions about the NXP BGF944,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGF944,127 technical specifications.
| Package Family Name | SOT-365C |
| Package/Case | SOT-365C |
| Package Description | Small-Outline Transistor |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 48.4 |
| Package Width (mm) | 9.5 |
| Package Height (mm) | 18.6 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 960MHz |
| Maximum Input VSWR | 2 |
| Typical Power Gain | 29@960MHzdB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8541290075 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGF944,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.