
The BGM1013,115 is a single-channel RF amplifier with a gain of 35.5dB and a test frequency of 1GHz. It is packaged in a SOT-363 case and is lead free. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum power dissipation of 200mW.
Sign in to ask questions about the NXP BGM1013,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGM1013,115 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| Gain | 35.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.7dB |
| Number of Channels | 1 |
| Operating Supply Current | 27.5mA |
| Operating Supply Voltage | 5V |
| P1dB | 13dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGM1013,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
