RF/Microwave Amplifier, 5 MHz - 65 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOT-567A, 8 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-567 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Frequency | 65 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 95mA |
| RoHS | Not Compliant |