NXP BGS67A,112 technical specifications.
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 95mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BGS67A,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
