
The BGU6101,147 is a 40MHz to 4GHz RF amplifier with a gain of 19.5dB. It operates over a temperature range of -40°C to 85°C and is supplied with a current of up to 40mA. The amplifier is available in a surface mount package and is RoHS compliant. It is not radiation hardened and is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGU6101,147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 40MHz |
| Gain | 19.5dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 2.4dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 3.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU6101,147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
