
The BGU6102,147 is a single-channel RF amplifier from NXP with a frequency range of 40 MHz to 4 GHz and a gain of 19 dB. It operates from a supply voltage of 3V and has an operating supply current of 20mA. The amplifier is surface mount and is packaged in tape and reel quantities of 5000. It is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP BGU6102,147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGU6102,147 technical specifications.
| Frequency | 40MHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 2.3dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| P1dB | 9.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU6102,147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
