
The BGU6104,147 is a 1-channel RF amplifier from NXP with a frequency range of 40 MHz to 4 GHz and a gain of 16.5 dB. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing a current of 50mA. The amplifier is lead-free and RoHS compliant, packaged in tape and reel quantities of 5000. It is not radiation hardened and is suitable for surface mount applications.
Sign in to ask questions about the NXP BGU6104,147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGU6104,147 technical specifications.
| Frequency | 4GHz |
| Gain | 16.5dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 2.2dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3V |
| P1dB | 13dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU6104,147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
