NXP BGU7003,132 technical specifications.
| Contact Plating | Tin |
| Frequency | 40MHz |
| Gain | 18.3dB |
| Input Offset Voltage-Max | 700mV |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Max Supply Voltage | 2.85V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 6 GHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 2.5V |
| P1dB | -20.1dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7003,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
