NXP BGU7003W,115 technical specifications.
| Frequency | 40MHz |
| Max Frequency | 6GHz |
| Max Power Dissipation | 70mW |
| Max Supply Voltage | 2.85V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Noise Figure | 1.2dB |
| Operating Supply Current | 15mA |
| P1dB | -23dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7003W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
