
Low Noise Amplifier MMIC for GPS, operating from 1.559 GHz to 1.61 GHz with a nominal frequency of 1.575 GHz. Features 16.5dB gain and a 0.85dB noise figure. Designed for surface mount with tin contact plating, this component operates on 1.8V supply voltage, drawing 4.5mA. It supports a frequency range up to 1.85GHz and a minimum frequency of 1.559GHz, with a maximum power dissipation of 55mW. Operating temperature range is -40°C to 150°C.
Sign in to ask questions about the NXP BGU7005115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGU7005115 technical specifications.
| Contact Plating | Tin |
| Frequency | 850MHz |
| Gain | 16.5dB |
| Lead Free | Lead Free |
| Max Frequency | 1.85GHz |
| Min Frequency | 1.559GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Number of Channels | 1 |
| Operating Frequency | 1.559 GHz to 1.61 GHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 1.8V |
| P1dB | -11dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 4.5mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7005115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
