
Single-channel RF amplifier for GPS applications, operating from 1.559 GHz to 1.61 GHz with a center frequency of 1.57542 GHz. Features 18.5dB gain, a low noise figure of 0.85dB, and a P1dB of -12dBm. Operates with a supply voltage range of 1.5V to 3.1V, drawing 12.8mA at 1.8V operating supply. This surface-mount component is housed in a 6-pin XSON package with tin contact plating and is RoHS compliant.
NXP BGU7007,115 technical specifications.
| Contact Plating | Tin |
| Frequency | 1.57542GHz |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Max Frequency | 1.61GHz |
| Min Frequency | 1.559GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Number of Channels | 1 |
| Operating Frequency | 1.559 GHz to 1.61 GHz |
| Operating Supply Current | 12.8mA |
| Operating Supply Voltage | 1.8V |
| P1dB | -12dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| Test Frequency | 1.61GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7007,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
