NXP BGU7008,115 technical specifications.
| Contact Plating | Tin |
| Frequency | 1.57542GHz |
| Gain | 19.5dB |
| Lead Free | Lead Free |
| Max Frequency | 1.61GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 2.85V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 1.2dB |
| Operating Frequency | 1.559 GHz to 1.61 GHz |
| Operating Supply Current | 12.8mA |
| Operating Supply Voltage | 1.8V |
| P1dB | -14dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| Test Frequency | 1.61GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7008,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
