
Wideband low-noise RF amplifier, operating from 40 MHz to 1 GHz, featuring 10dB gain and a 4.5dB noise figure. This surface-mount component is housed in a 6-pin TSSOP package with tin contact plating. It supports a 5V operating supply voltage within a 4.75V to 5.25V range, drawing 43mA of current. Maximum power dissipation is 250mW, with an operating temperature range of -10°C to 70°C. RoHS compliant and lead-free.
NXP BGU7032,115 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Frequency | 1GHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 5V |
| P1dB | 14dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 43mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7032,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
