
Single RF amplifier IC operating from 40 MHz to 1 GHz. Features 10dB gain and a 4.5dB noise figure at 1GHz. Maximum power dissipation is 250mW with a 5.25V maximum supply voltage. Packaged in a 6-pin TSSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
NXP BGU7033,115 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Frequency | 40MHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 5V |
| P1dB | 14dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 43mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7033,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.