
RF amplifier IC for set-top boxes, featuring a 10dB gain at 40MHz and a maximum frequency of 1GHz. This surface mount component operates with a supply voltage of 3.1V to 3.5V, drawing 38mA of current. It offers a noise figure of 3.8dB and a P1dB of 12dBm, with a maximum power dissipation of 250mW. Packaged in a 6TSSOP with tin plating, this lead-free and RoHS compliant IC is supplied on tape and reel.
NXP BGU7041,115 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Frequency | 40MHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 12dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 38mA |
| Test Frequency | 40MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7041,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
