Single RF amplifier IC operating from 40 MHz to 1 GHz, featuring 14dB gain at 1GHz with a 2.8dB noise figure. This surface mount device, housed in a 6-pin TSSOP package, operates with a supply voltage range of 3.1V to 3.5V and draws 34mA. It offers a P1dB of 13dBm and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
NXP BGU7045,115 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1GHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 34mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 13dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7045,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
