NXP BGU7062,518 technical specifications.
| Frequency | 1.71GHz |
| Gain | 37dB |
| Lead Free | Lead Free |
| Max Frequency | 1.785GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Number of Channels | 1 |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 5V |
| P1dB | -14dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Test Frequency | 1.75GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU7062,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.