The BGU7224X is a single-channel low noise amplifier from NXP, operating over a frequency range of 2400 to 2500 MHz. It features a typical power gain of 15 dB at 2500 MHz. The device is specified to operate over a temperature range of -40°C to 85°C. The BGU7224X is packaged in a 6-pin HXSON EP package.
NXP BGU7224X technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2500MHz |
| Typical Power Gain | 15@2500MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | HXSON EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.