Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGU8007,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Frequency | 1.61GHz |
| Gain | 20.5dB |
| Lead Free | Lead Free |
| Max Frequency | 1.61GHz |
| Min Frequency | 1.559GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Frequency | 1.559 GHz to 1.61 GHz |
| Operating Supply Current | 11.9mA |
| Operating Supply Voltage | 1.8V |
| P1dB | -7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.6mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8007,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
