Sign in to ask questions about the NXP BGU8010,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGU8010,115 technical specifications.
| Contact Plating | Tin |
| Frequency | 1.61GHz |
| Gain | 16.1dB |
| Max Frequency | 1.61GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Operating Frequency | 1.6 GHz |
| Operating Supply Current | 5mA |
| P1dB | -9dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8010,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.