
The BGU8011X is a surface mount RF amplifier from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 55mW and a maximum supply voltage of 3.1V. The amplifier is RoHS compliant and has a noise figure of 0.65dB. It operates at a frequency of 1.6 GHz with a gain of 16.3 dB and a supply current of 4.4 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGU8011X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Frequency | 1.61GHz |
| Gain | 16.3dB |
| Lead Free | Lead Free |
| Max Frequency | 1.61GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.65dB |
| Operating Frequency | 1.6 GHz |
| Operating Supply Current | 9mA |
| P1dB | -5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| Test Frequency | 1.61GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8011X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
