
This 8-pin surface mount RF amplifier from NXP operates between -40°C and 85°C, consuming up to 48mA at 5V. It can handle frequencies up to 1.5GHz and has a maximum power dissipation of 510mW. The amplifier is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGU8051X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Frequency | 300MHz |
| Gain | 18.3dB |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 0.43dB |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| P1dB | 19dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8051X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
