
The NXP BGU8052X is a surface mount RF amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 510mW and a maximum supply voltage of 5.25V. The amplifier is RoHS compliant and is packaged in tape and reel. It operates at a frequency of up to 2.5GHz with a gain of 18.5dB and a noise figure of 0.5dB.
Sign in to ask questions about the NXP BGU8052X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGU8052X technical specifications.
| Contact Plating | Gold |
| Frequency | 2.5GHz |
| Gain | 18.5dB |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| P1dB | 18dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8052X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
