Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BGU8053X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 0.56dB |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5V |
| P1dB | 18dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8053X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
