Sign in to ask questions about the NXP BGU8H1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGU8H1X technical specifications.
| Contact Plating | Tin |
| Frequency | 2.7GHz |
| Gain | 13dB |
| Max Frequency | 2.69GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Operating Supply Current | 5mA |
| P1dB | -3dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.3GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8H1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
