
The BGU8M1X is a surface mount RF amplifier from NXP with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 55mW and operates on a supply voltage between 1.5V and 3.1V. The amplifier has a gain of 13.5dB and a noise figure of 0.8dB. It can operate at frequencies up to 2.2GHz and has a test frequency of 1.842GHz. The BGU8M1X is available in a SON package and is packaged on a tape and reel.
Sign in to ask questions about the NXP BGU8M1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BGU8M1X technical specifications.
| Contact Plating | Tin |
| Frequency | 2.17GHz |
| Gain | 13.5dB |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Operating Supply Current | 5mA |
| Packaging | Tape and Reel |
| Test Frequency | 1.842GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGU8M1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
